2903797 | |
---|---|
DigiKey Part Number | 277-17327-ND |
Manufacturer | |
Manufacturer Product Number | 2903797 |
Description | POWER DISTRIBUTION BLOCK 2POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 8 | |
Line Side Connection Type | Terminal Blocks | |
Load Side Connection Type | Terminal Blocks | |
Line Side Wire/Stud Size | 10-24 AWG | |
Load Side Wire/Stud Size | 14-26 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥348.34000 | ¥348.34 |