2966812 | |
---|---|
DigiKey Part Number | 277-4990-ND |
Manufacturer | |
Manufacturer Product Number | 2966812 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | INTERFACE PLC Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.61000 | ¥53.61 |
10 | ¥52.18200 | ¥521.82 |
50 | ¥48.76620 | ¥2,438.31 |
100 | ¥44.86490 | ¥4,486.49 |
250 | ¥41.45132 | ¥10,362.83 |
500 | ¥39.50082 | ¥19,750.41 |
1,000 | ¥39.28391 | ¥39,283.91 |