2866284 | |
---|---|
DigiKey Part Number | 277-1924-ND |
Manufacturer | |
Manufacturer Product Number | 2866284 |
Description | DC/DC DIN RAIL SUPPLY 24V 24W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2866284 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 12V | |
DC Voltage - Input (Max) | 24V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 24W | |
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Size / Dimension | 4.21" L x 0.89" W x 3.90" H (107.0mm x 22.5mm x 99.0mm) | |
Approval Agency | cUL, EN, UL, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,141.57000 | ¥2,141.57 |
10 | ¥1,970.21800 | ¥19,702.18 |