Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock 349 Factory | 1 : ¥1,155.98000 Bulk | Bulk | Active | DC | 1 | - | 12V | 24V | 12V | - | - | - | - | - | 2.5A | 30W | 2.6 kV | Laboratory | 92.2% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 3.54" L x 0.89" W x 4.17" H (90.0mm x 22.5mm x 106.0mm) | CB, SIQ, UL | 61010-1 | |||
4 In Stock | 1 : ¥2,141.57000 Box | Box | Active | DC | 1 | - | 48V | 60V | 24V | - | - | - | - | - | 1A | 24W | - | ITE (Commercial) | 85% | -25°C ~ 70°C (With Derating) | - | 4.21" L x 0.89" W x 3.90" H (107.0mm x 22.5mm x 99.0mm) | cUL, EN, UL, VDE | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DC | 1 | - | 12V | 24V | 24V | - | - | - | - | - | 300mA | 7.2W | - | - | - | - | - | 2.56" L x 1.48" W x 2.95" H (65.0mm x 37.5mm x 75.0mm) | CE, CSA, UL, VDE | - |