1066704 | |
---|---|
DigiKey Part Number | 277-1066704-ND |
Manufacturer | |
Manufacturer Product Number | 1066704 |
Description | QUINT4-PS/12-24DC/5-15DC/2.5/P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 12V | |
DC Voltage - Input (Max) | 24V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30W | |
Voltage - Isolation | 2.6 kV | |
Applications | Laboratory | |
Efficiency | 92.2% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 3.54" L x 0.89" W x 4.17" H (90.0mm x 22.5mm x 106.0mm) | |
Approval Agency | CB, SIQ, UL | |
Standard Number | 61010-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,155.98000 | ¥1,155.98 |
10 | ¥1,063.46800 | ¥10,634.68 |
50 | ¥982.55200 | ¥49,127.60 |