1411447 | |
---|---|
DigiKey Part Number | 277-13032-ND |
Manufacturer | |
Manufacturer Product Number | 1411447 |
Description | CONN HOOD SIDE ENTRY SZB6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side or Top Entry B6 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1411447 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side or Top Entry | |
Size | B6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 2.362" L x 1.732" W x 3.150" H (60.00mm x 44.00mm x 80.00mm) | |
Housing Color | - | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.67000 | ¥122.67 |
10 | ¥112.83700 | ¥1,128.37 |
50 | ¥104.25040 | ¥5,212.52 |
100 | ¥99.34440 | ¥9,934.44 |
250 | ¥98.79908 | ¥24,699.77 |