1648066 | |
---|---|
DigiKey Part Number | 1648066-ND |
Manufacturer | |
Manufacturer Product Number | 1648066 |
Description | INSERT FEMALE 6P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Female Insert 6+Ground Position Terminal Block, Straight - Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6+Ground | |
Size | B6 | |
Termination Style | Terminal Block, Straight - Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 13A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.25000 | ¥257.25 |
5 | ¥240.39800 | ¥1,201.99 |
10 | ¥221.16800 | ¥2,211.68 |
50 | ¥204.33860 | ¥10,216.93 |
100 | ¥194.72210 | ¥19,472.21 |
250 | ¥193.65364 | ¥48,413.41 |