1411318 | |
---|---|
DigiKey Part Number | 277-13016-ND |
Manufacturer | |
Manufacturer Product Number | 1411318 |
Description | CONN BASE BOTTOM ENTRY SZB6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B6 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1411318 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | B6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.169" L x 2.087" W x 1.201" H (80.50mm x 53.00mm x 30.50mm) | |
Housing Color | - | |
Features | Salt Water Resistant | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.63000 | ¥137.63 |
10 | ¥126.62000 | ¥1,266.20 |
50 | ¥116.98500 | ¥5,849.25 |
100 | ¥111.47910 | ¥11,147.91 |
250 | ¥104.59732 | ¥26,149.33 |
500 | ¥99.78076 | ¥49,890.38 |