1584774 | |
---|---|
DigiKey Part Number | 1584774-ND |
Manufacturer | |
Manufacturer Product Number | 1584774 |
Description | INSERT MALE 10POS CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 10+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1584774 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 10+Ground | |
Size | B6 | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | CK 2.5-ED | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.75000 | ¥143.75 |
10 | ¥132.21900 | ¥1,322.19 |
50 | ¥122.15700 | ¥6,107.85 |
100 | ¥116.40760 | ¥11,640.76 |
250 | ¥115.76844 | ¥28,942.11 |