1663608 | |
---|---|
DigiKey Part Number | 277-4373-ND |
Manufacturer | |
Manufacturer Product Number | 1663608 |
Description | CONTACT H.D. CRIMP PIN 16AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1663608 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.44300 | ¥54.43 |
50 | ¥5.29700 | ¥264.85 |
100 | ¥4.95050 | ¥495.05 |
250 | ¥4.55448 | ¥1,138.62 |
500 | ¥4.20802 | ¥2,104.01 |
1,000 | ¥4.00991 | ¥4,009.91 |
2,500 | ¥3.98793 | ¥9,969.83 |