1648157 | |
---|---|
DigiKey Part Number | 277-13609-ND |
Manufacturer | |
Manufacturer Product Number | 1648157 |
Description | INSERT MALE 6POS+1GND CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 6+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 6+Ground | |
Size | B6 | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 13A | |
Contact Type | CK 2.5-ED | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.10000 | ¥82.10 |
10 | ¥75.51600 | ¥755.16 |
50 | ¥69.76880 | ¥3,488.44 |
100 | ¥66.48570 | ¥6,648.57 |
250 | ¥66.12076 | ¥16,530.19 |