1663598 | |
---|---|
DigiKey Part Number | 277-4491-ND |
Manufacturer | |
Manufacturer Product Number | 1663598 |
Description | CONTACT H.D. CRIMP PIN 18AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1663598 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.77000 | ¥3.77 |