1584761 | |
---|---|
DigiKey Part Number | 1584761-ND |
Manufacturer | |
Manufacturer Product Number | 1584761 |
Description | INSERT MALE 46POS CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 46+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1584761 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 46+Ground | |
Size | B24 | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | CK 2.5-ED | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥278.72000 | ¥278.72 |
10 | ¥256.40900 | ¥2,564.09 |
50 | ¥236.90040 | ¥11,845.02 |
100 | ¥225.75320 | ¥22,575.32 |
250 | ¥224.51352 | ¥56,128.38 |