1584758 | |
---|---|
DigiKey Part Number | 1584758-ND |
Manufacturer | |
Manufacturer Product Number | 1584758 |
Description | INSERT FEMALE 46POS CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 46+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1584758 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 46+Ground | |
Size | B24 | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | CK 2.5-ED | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.08000 | ¥305.08 |
10 | ¥280.67700 | ¥2,806.77 |
50 | ¥259.32300 | ¥12,966.15 |
100 | ¥247.11920 | ¥24,711.92 |
250 | ¥245.76248 | ¥61,440.62 |