1411439 | |
---|---|
DigiKey Part Number | 277-13026-ND |
Manufacturer | |
Manufacturer Product Number | 1411439 |
Description | HC-B-G-M20-EC-AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector EMC Cable Gland |
Datasheet | Datasheet |
EDA/CAD Models | 1411439 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | EMC Cable Gland | |
For Use With/Related Products | Heavycon® B Housings | |
Specifications | M20 Thread | |
Ratings | IP66 - Dust Tight, Water Resistant |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.18000 | ¥123.18 |
10 | ¥113.33000 | ¥1,133.30 |
50 | ¥104.70600 | ¥5,235.30 |
100 | ¥99.77790 | ¥9,977.79 |
250 | ¥99.23028 | ¥24,807.57 |