1411456 | |
---|---|
DigiKey Part Number | 277-13035-ND |
Manufacturer | |
Manufacturer Product Number | 1411456 |
Description | CONN HOOD SIDE ENTRY SZB10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry B10 IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1411456 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 2.874" L x 1.732" W x 2.520" H (73.00mm x 44.00mm x 64.00mm) | |
Housing Color | - | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.59000 | ¥160.59 |
10 | ¥147.75100 | ¥1,477.51 |
50 | ¥136.50740 | ¥6,825.37 |
100 | ¥130.08390 | ¥13,008.39 |
250 | ¥129.36948 | ¥32,342.37 |