1411440 | |
---|---|
DigiKey Part Number | 277-13027-ND |
Manufacturer | |
Manufacturer Product Number | 1411440 |
Description | HC-B-G-M32-EC-AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector EMC Cable Gland |
Datasheet | Datasheet |
EDA/CAD Models | 1411440 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | EMC Cable Gland | |
For Use With/Related Products | Heavycon® B Housings | |
Specifications | M32 Thread | |
Ratings | IP66 - Dust Tight, Water Resistant |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.48000 | ¥142.48 |