1411472 | |
---|---|
DigiKey Part Number | 1411472-ND |
Manufacturer | |
Manufacturer Product Number | 1411472 |
Description | CONN HOOD SIDE ENTRY SZB24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry B24 IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1411472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.724" L x 1.732" W x 3.465" H (120.00mm x 44.00mm x 88.00mm) | |
Housing Color | - | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.44000 | ¥246.44 |
10 | ¥226.71700 | ¥2,267.17 |
50 | ¥209.46740 | ¥10,473.37 |
100 | ¥199.60980 | ¥19,960.98 |
250 | ¥198.51352 | ¥49,628.38 |