61-15-0808-1671 | |
---|---|
DigiKey Part Number | 1944-1208-ND |
Manufacturer | |
Manufacturer Product Number | 61-15-0808-1671 |
Description | THERM PAD 203.2MMX203.2MM WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 203.20mm x 203.20mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Insulator Pad, Sheet | |
Shape | Square | |
Outline | 203.20mm x 203.20mm | |
Thickness | 0.0150" (0.381mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.6W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,677.72000 | ¥1,677.72 |
10 | ¥1,565.84100 | ¥15,658.41 |
25 | ¥1,453.99240 | ¥36,349.81 |
50 | ¥1,426.03080 | ¥71,301.54 |