60-12-D401-1671 | |
---|---|
DigiKey Part Number | 1944-1360-ND |
Manufacturer | |
Manufacturer Product Number | 60-12-D401-1671 |
Description | THERM PAD 35.81X20.57MM W/ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 35.81mm x 20.57mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Insulator Pad, Sheet | |
Shape | Rectangular | |
Outline | 35.81mm x 20.57mm | |
Thickness | 0.0150" (0.381mm) | |
Material | - | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.6W/m-K | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.95000 | ¥49.95 |
10 | ¥48.67100 | ¥486.71 |
25 | ¥47.35400 | ¥1,183.85 |
50 | ¥44.72320 | ¥2,236.16 |
100 | ¥42.09240 | ¥4,209.24 |
250 | ¥39.46164 | ¥9,865.41 |
500 | ¥38.14624 | ¥19,073.12 |
1,000 | ¥34.20008 | ¥34,200.08 |