60-12-D394-1671 | |
---|---|
DigiKey Part Number | 1944-1346-ND |
Manufacturer | |
Manufacturer Product Number | 60-12-D394-1671 |
Description | THERM PAD 19.05MMX12.7MM W/ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 19.05mm x 12.70mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Insulator Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 12.70mm | |
Thickness | 0.0150" (0.381mm) | |
Material | - | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.6W/m-K | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.07000 | ¥31.07 |
10 | ¥30.24300 | ¥302.43 |
25 | ¥29.42600 | ¥735.65 |
50 | ¥27.79240 | ¥1,389.62 |
100 | ¥26.15700 | ¥2,615.70 |
250 | ¥24.52240 | ¥6,130.60 |
500 | ¥23.70526 | ¥11,852.63 |
1,000 | ¥21.25291 | ¥21,252.91 |