62-15-0808-1671 | |
---|---|
DigiKey Part Number | 1944-1209-ND |
Manufacturer | |
Manufacturer Product Number | 62-15-0808-1671 |
Description | THERM PAD 203.2MMX203.2MM WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 203.20mm x 203.20mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Insulator Pad, Sheet | |
Shape | Square | |
Outline | 203.20mm x 203.20mm | |
Thickness | 0.0150" (0.381mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.6W/m-K | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,733.63000 | ¥1,733.63 |
10 | ¥1,618.05700 | ¥16,180.57 |
25 | ¥1,502.48160 | ¥37,562.04 |
50 | ¥1,473.58940 | ¥73,679.47 |