61-02-0909-G579 | |
---|---|
DigiKey Part Number | 1944-1091-ND |
Manufacturer | |
Manufacturer Product Number | 61-02-0909-G579 |
Description | THERM PAD 228.6MMX228.6MM PINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥417.69000 | ¥417.69 |
10 | ¥393.10900 | ¥3,931.09 |
25 | ¥368.54280 | ¥9,213.57 |
50 | ¥343.97300 | ¥17,198.65 |
100 | ¥331.68880 | ¥33,168.88 |
250 | ¥313.26208 | ¥78,315.52 |