60-11-5791-T441-08 | |
---|---|
DigiKey Part Number | 1944-1307-ND |
Manufacturer | |
Manufacturer Product Number | 60-11-5791-T441-08 |
Description | THERM PAD 17.45MMX14.28MM PINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 17.45mm x 14.28mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Insulator Pad, Sheet | |
Shape | Rectangular | |
Outline | 17.45mm x 14.28mm | |
Thickness | 0.0080" (0.203mm) | |
Material | Polymer | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.1W/m-K | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.78000 | ¥2.78 |
10 | ¥2.63100 | ¥26.31 |
25 | ¥2.50080 | ¥62.52 |
50 | ¥2.43300 | ¥121.65 |
100 | ¥2.40090 | ¥240.09 |
250 | ¥2.23648 | ¥559.12 |
500 | ¥2.10484 | ¥1,052.42 |
1,000 | ¥1.90756 | ¥1,907.56 |
5,000 | ¥1.84174 | ¥9,208.70 |