60-12-8302-1671 | |
---|---|
DigiKey Part Number | 1944-1342-ND |
Manufacturer | |
Manufacturer Product Number | 60-12-8302-1671 |
Description | THERM PAD 18.03MMX12.7MM W/ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 18.03mm x 12.70mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Insulator Pad, Sheet | |
Shape | Rectangular | |
Outline | 18.03mm x 12.70mm | |
Thickness | 0.0150" (0.381mm) | |
Material | - | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.6W/m-K | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.54000 | ¥23.54 |
10 | ¥22.94000 | ¥229.40 |
25 | ¥22.32240 | ¥558.06 |
50 | ¥21.08340 | ¥1,054.17 |
100 | ¥19.84340 | ¥1,984.34 |
250 | ¥18.60332 | ¥4,650.83 |
500 | ¥17.98322 | ¥8,991.61 |
1,000 | ¥16.12289 | ¥16,122.89 |
5,000 | ¥15.81284 | ¥79,064.20 |