FSD75-8-DSL10 | |
---|---|
DigiKey Part Number | 298-10745-ND |
Manufacturer | |
Manufacturer Product Number | FSD75-8-DSL10 |
Description | CONN FERRULE DIN 20AWG WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20-22 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20-22 AWG (0.50mm²) | |
Length - Overall | 15.20mm | |
Length - Pin | 8.00mm | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥0.97630 | ¥488.15 |
1,000 | ¥0.95308 | ¥953.08 |
5,000 | ¥0.92986 | ¥4,649.30 |
12,500 | ¥0.88336 | ¥11,042.00 |
25,000 | ¥0.83687 | ¥20,921.75 |
50,000 | ¥0.76713 | ¥38,356.50 |