FSD80-8-DSL6 | |
---|---|
DigiKey Part Number | 298-10749-ND |
Manufacturer | |
Manufacturer Product Number | FSD80-8-DSL6 |
Description | CONN FERRULE DIN 14AWG BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 15.20mm | |
Length - Pin | 8.00mm | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.14774 | ¥573.87 |
1,000 | ¥1.12039 | ¥1,120.39 |
5,000 | ¥1.09304 | ¥5,465.20 |
12,500 | ¥1.03839 | ¥12,979.87 |
25,000 | ¥0.98373 | ¥24,593.25 |
50,000 | ¥0.90176 | ¥45,088.00 |