FSD78-8-DSL0 | |
---|---|
DigiKey Part Number | 298-10748-ND |
Manufacturer | |
Manufacturer Product Number | FSD78-8-DSL0 |
Description | CONN FERRULE DIN 16AWG BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 15.20mm | |
Length - Pin | 8.00mm | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.02098 | ¥510.49 |
1,000 | ¥0.99659 | ¥996.59 |
5,000 | ¥0.97230 | ¥4,861.50 |
12,500 | ¥0.92370 | ¥11,546.25 |
25,000 | ¥0.87508 | ¥21,877.00 |
50,000 | ¥0.80215 | ¥40,107.50 |