FSD78-8-2KD0 | |
---|---|
DigiKey Part Number | 298-10753-ND |
Manufacturer | |
Manufacturer Product Number | FSD78-8-2KD0 |
Description | CONN FERRULE DIN 16AWG BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 14.50mm | |
Length - Pin | 8.00mm | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥1.14100 | ¥11.41 |
25 | ¥1.11640 | ¥27.91 |
50 | ¥1.09020 | ¥54.51 |
100 | ¥1.06560 | ¥106.56 |
500 | ¥1.04068 | ¥520.34 |
1,000 | ¥1.01580 | ¥1,015.80 |