966067-3 | |
---|---|
DigiKey Part Number | A122173-ND |
Manufacturer | |
Manufacturer Product Number | 966067-3 |
Description | CONN FERRULE DIN 20AWG WHITE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 966067-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.91100 | ¥9.11 |
25 | ¥0.84400 | ¥21.10 |
50 | ¥0.80120 | ¥40.06 |
100 | ¥0.75780 | ¥75.78 |
250 | ¥0.70540 | ¥176.35 |
500 | ¥0.66482 | ¥332.41 |
1,000 | ¥0.62994 | ¥629.94 |
2,500 | ¥0.58349 | ¥1,458.72 |