B-0500SB1000-0100XF | |
---|---|
DigiKey Part Number | 2347-B-0500SB1000-0100XF-ND |
Manufacturer | |
Manufacturer Product Number | B-0500SB1000-0100XF |
Description | RF SHIELD 0.500" X 1.000" FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.500" (12.70mm) X 1.000" (25.40mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.100" (2.54mm) | |
Length - Overall | 1.000" (25.40mm) | |
Width - Overall | 0.500" (12.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.01000 | ¥106.01 |
10 | ¥97.44100 | ¥974.41 |
100 | ¥82.29350 | ¥8,229.35 |
1,000 | ¥67.14771 | ¥67,147.71 |