G-0300SB1000-0100XC | |
---|---|
DigiKey Part Number | 2347-G-0300SB1000-0100XC-ND |
Manufacturer | |
Manufacturer Product Number | G-0300SB1000-0100XC |
Description | RF SHIELD 0.300" X 1.000" COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.300" (7.62mm) X 1.000" (25.40mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.100" (2.54mm) | |
Length - Overall | 1.000" (25.40mm) | |
Width - Overall | 0.300" (7.62mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.73000 | ¥70.73 |
10 | ¥63.87000 | ¥638.70 |
25 | ¥60.90280 | ¥1,522.57 |
100 | ¥52.88100 | ¥5,288.10 |
300 | ¥50.50430 | ¥15,151.29 |
500 | ¥46.04802 | ¥23,024.01 |
1,000 | ¥40.10627 | ¥40,106.27 |