B-0750SB1700-0170XF | |
---|---|
DigiKey Part Number | 2347-B-0750SB1700-0170XF-ND |
Manufacturer | |
Manufacturer Product Number | B-0750SB1700-0170XF |
Description | RF SHIELD 0.750" X 1.700" FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.750" (19.05mm) X 1.700" (43.18mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.170" (4.32mm) | |
Length - Overall | 1.700" (43.18mm) | |
Width - Overall | 0.750" (19.05mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.70000 | ¥77.70 |
10 | ¥71.41000 | ¥714.10 |
25 | ¥68.44840 | ¥1,711.21 |
100 | ¥65.14060 | ¥6,514.06 |