B-1000SB1000-0250XF | |
---|---|
DigiKey Part Number | 2347-B-1000SB1000-0250XF-ND |
Manufacturer | |
Manufacturer Product Number | B-1000SB1000-0250XF |
Description | RF SHIELD 1.000" X 1.000" FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.000" (25.40mm) X 1.000" (25.40mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.250" (6.35mm) | |
Length - Overall | 1.000" (25.40mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.69000 | ¥47.69 |
10 | ¥43.08400 | ¥430.84 |
25 | ¥41.08120 | ¥1,027.03 |
100 | ¥35.66940 | ¥3,566.94 |
300 | ¥35.28003 | ¥10,584.01 |