B-0750SB1125-0250XF | |
---|---|
DigiKey Part Number | 2347-B-0750SB1125-0250XF-ND |
Manufacturer | |
Manufacturer Product Number | B-0750SB1125-0250XF |
Description | RF SHIELD 0.750" X 1.125" FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.750" (19.05mm) X 1.125" (28.58mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.250" (6.35mm) | |
Length - Overall | 1.125" (28.58mm) | |
Width - Overall | 0.750" (19.05mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.97000 | ¥120.97 |
10 | ¥111.19600 | ¥1,111.96 |
100 | ¥93.91040 | ¥9,391.04 |
1,000 | ¥76.62606 | ¥76,626.06 |