B-1000CC1000-0250XC | |
---|---|
DigiKey Part Number | 2347-B-1000CC1000-0250XC-ND |
Manufacturer | |
Manufacturer Product Number | B-1000CC1000-0250XC |
Description | RF SHIELD 1.000" X 1.000" COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.000" (25.40mm) X 1.000" (25.40mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.250" (6.35mm) | |
Length - Overall | 1.000" (25.40mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.27000 | ¥98.27 |
10 | ¥90.31700 | ¥903.17 |
25 | ¥86.56960 | ¥2,164.24 |
100 | ¥76.27550 | ¥7,627.55 |
300 | ¥72.53210 | ¥21,759.63 |
500 | ¥67.85264 | ¥33,926.32 |
1,000 | ¥62.23724 | ¥62,237.24 |