B-0500CC1000-0250XC | |
---|---|
DigiKey Part Number | 2347-B-0500CC1000-0250XC-ND |
Manufacturer | |
Manufacturer Product Number | B-0500CC1000-0250XC |
Description | RF SHIELD 0.500" X 1.000" COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.528" (13.41mm) X 1.028" (26.11mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.115" (2.92mm) | |
Length - Overall | 1.028" (26.11mm) | |
Width - Overall | 0.528" (13.41mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.14000 | ¥49.14 |
10 | ¥44.38500 | ¥443.85 |
25 | ¥42.31920 | ¥1,057.98 |
100 | ¥36.74400 | ¥3,674.40 |
250 | ¥36.34272 | ¥9,085.68 |