B-0500SB1000-0250XF | |
---|---|
DigiKey Part Number | 2347-B-0500SB1000-0250XF-ND |
Manufacturer | |
Manufacturer Product Number | B-0500SB1000-0250XF |
Description | RF SHIELD 0.500" X 1.000" FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.500" (12.70mm) X 1.000" (25.40mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.250" (6.35mm) | |
Length - Overall | 1.000" (25.40mm) | |
Width - Overall | 0.500" (12.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.61000 | ¥85.61 |
10 | ¥77.35300 | ¥773.53 |
25 | ¥73.74960 | ¥1,843.74 |
100 | ¥64.03800 | ¥6,403.80 |
250 | ¥61.15980 | ¥15,289.95 |
500 | ¥55.76322 | ¥27,881.61 |
1,000 | ¥48.56796 | ¥48,567.96 |