NTH4L040N120M3S | |
---|---|
DigiKey Part Number | 5556-NTH4L040N120M3S-ND |
Manufacturer | |
Manufacturer Product Number | NTH4L040N120M3S |
Description | SILICON CARBIDE (SIC) MOSFET ELI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 54A (Tc) 231W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 20A, 18V | |
Vgs(th) (Max) @ Id | 4.4V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 231W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.93000 | ¥109.93 |
30 | ¥88.97200 | ¥2,669.16 |
120 | ¥83.73700 | ¥10,048.44 |
510 | ¥75.88694 | ¥38,702.34 |
1,020 | ¥69.60659 | ¥70,998.72 |