SCTWA70N120G2V-4 | |
---|---|
DigiKey Part Number | 497-SCTWA70N120G2V-4-ND |
Manufacturer | |
Manufacturer Product Number | SCTWA70N120G2V-4 |
Description | DISCRETE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 91A (Tc) 547W Through Hole TO-247-4 |
EDA/CAD Models | SCTWA70N120G2V-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 50A, 18V | |
Vgs(th) (Max) @ Id | 4.9V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3540 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 547W | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥198.47503 | ¥119,085.02 |