91A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,960 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,500 : ¥2.89374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 91A (Tc) | 4.5V, 10V | 5mOhm @ 15A, 10V | 2.15V @ 1mA | 29 nC @ 10 V | ±20V | 1760 pF @ 12 V | - | 61W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
575 In Stock | 1 : ¥297.69000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 91A (Tc) | 18V | 30mOhm @ 50A, 18V | 4.9V @ 1mA | 150 nC @ 18 V | +22V, -10V | 3540 pF @ 800 V | - | 547W (Tc) | -55°C ~ 200°C (TJ) | - | - | Through Hole | HiP247™ | TO-247-3 | ||
2,470 In Stock 940,000 Factory | 1 : ¥9.52000 Cut Tape (CT) 2,500 : ¥3.94044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 91A (Tc) | 4.5V, 10V | 7.8mOhm @ 14A, 10V | 2.8V @ 1mA | 41.2 nC @ 10 V | ±20V | 2345 pF @ 40 V | - | 1.6W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
157 In Stock | 1 : ¥132.92000 Cut Tape (CT) 1,000 : ¥84.19836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 91A (Tc) | 15V, 20V | 24mOhm @ 46.9A, 18V | 5.6V @ 9.5mA | 57 nC @ 18 V | +23V, -7V | 2038 pF @ 400 V | - | 326W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock 2,500 Factory Check Lead Time | 2,500 : ¥3.01901 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 91A (Tc) | 4.5V, 10V | 7.8mOhm @ 14A, 10V | 2.8V @ 1mA | 41.2 nC @ 10 V | ±20V | 2345 pF @ 40 V | - | 1.5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
0 In Stock 7,500 Factory Check Lead Time | 2,500 : ¥3.83500 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 91A (Tc) | 10V | 9.1mOhm @ 20A, 10V | 4V @ 250µA | 34 nC @ 10 V | ±20V | 2028 pF @ 50 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 2,500 : ¥4.06303 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 91A (Tc) | 4.5V, 10V | 7.8mOhm @ 14A, 10V | 2.8V @ 1mA | 41.2 nC @ 10 V | ±20V | 2345 pF @ 40 V | - | 1.6W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerDI5060-8 (Type UX) | 8-PowerTDFN | ||
0 In Stock | 3,000 : ¥4.45946 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 91A (Tc) | 4.5V, 10V | 9mOhm @ 15A, 10V | 3V @ 250µA | 27 nC @ 5 V | ±20V | 2672 pF @ 16 V | - | 115W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 1 : ¥7.47000 Cut Tape (CT) 5,000 : ¥2.94496 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 91A (Tc) | 4.5V, 10V | 7mOhm @ 14A, 10V | 2.5V @ 250µA | 23.5 nC @ 10 V | ±20V | 1469 pF @ 20 V | - | 113W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (5.2x5.75) | 8-PowerLDFN | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 91A (Tc) | 4.5V, 10V | 9mOhm @ 15A, 10V | 3V @ 250µA | 27 nC @ 5 V | ±20V | 2672 pF @ 16 V | - | 115W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 600 : ¥198.47503 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 91A (Tc) | 18V | 30mOhm @ 50A, 18V | 4.9V @ 1mA | 150 nC @ 18 V | +22V, -10V | 3540 pF @ 800 V | - | 547W | -55°C ~ 200°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 91A (Tc) | 4.5V, 10V | 9mOhm @ 15A, 10V | 3V @ 250µA | 27 nC @ 5 V | ±20V | 2672 pF @ 16 V | - | 115W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 91A (Tc) | 4.5V, 10V | 9mOhm @ 15A, 10V | 3V @ 250µA | 27 nC @ 5 V | ±20V | 2672 pF @ 16 V | - | 115W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 30 V | 91A (Tc) | 4.5V, 10V | 9mOhm @ 15A, 10V | 3V @ 250µA | 27 nC @ 5 V | ±20V | 2672 pF @ 16 V | - | 115W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 91A (Tc) | 4.5V, 10V | 9mOhm @ 15A, 10V | 3V @ 250µA | 27 nC @ 5 V | ±20V | 2672 pF @ 16 V | - | 115W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 91A (Tc) | - | 5mOhm @ 15A, 10V | 2.15V @ 1mA | 29 nC @ 10 V | - | 1760 pF @ 12 V | - | - | - | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 |