NTH4L070N120M3S | |
---|---|
DigiKey Part Number | 5556-NTH4L070N120M3S-ND |
Manufacturer | |
Manufacturer Product Number | NTH4L070N120M3S |
Description | SILICON CARBIDE (SIC) MOSFET EL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 34A (Tc) 160W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 87mOhm @ 15A, 18V | |
Vgs(th) (Max) @ Id | 4.4V @ 7mA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1230 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 160W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.92000 | ¥65.92 |
10 | ¥56.47300 | ¥564.73 |
450 | ¥41.52351 | ¥18,685.58 |
1,350 | ¥37.37115 | ¥50,451.05 |
2,250 | ¥35.01820 | ¥78,790.95 |