NCP114AMX130TCG | |
---|---|
DigiKey Part Number | 488-NCP114AMX130TCGTR-ND - Tape & Reel (TR) 488-NCP114AMX130TCGCT-ND - Cut Tape (CT) 488-NCP114AMX130TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114AMX130TCG |
Description | IC REG LINEAR 1.3V 300MA 4UDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (1.0x1.0) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.54200 | ¥25.42 |
25 | ¥2.29520 | ¥57.38 |
100 | ¥1.25220 | ¥125.22 |
250 | ¥1.21024 | ¥302.56 |
500 | ¥1.08492 | ¥542.46 |
1,000 | ¥0.83456 | ¥834.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52801 | ¥1,584.03 |
6,000 | ¥0.51645 | ¥3,098.70 |