LM385Z-1.2G | |
---|---|
DigiKey Part Number | LM385Z-1.2GOS-ND |
Manufacturer | |
Manufacturer Product Number | LM385Z-1.2G |
Description | IC VREF SHNT -2.4%/+2.01% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V -2.4%, +2.01% 20 mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LM385Z-1.2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | -2.4%, +2.01% | |
Temperature Coefficient | 80ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.45800 | ¥54.58 |
25 | ¥5.12440 | ¥128.11 |
100 | ¥3.88420 | ¥388.42 |
250 | ¥3.30560 | ¥826.40 |
500 | ¥3.14034 | ¥1,570.17 |
2,000 | ¥2.23136 | ¥4,462.72 |
6,000 | ¥2.14871 | ¥12,892.26 |