LM385Z-1.2/LFT3 | |
---|---|
DigiKey Part Number | 296-LM385Z-1.2/LFT3CT-ND - Cut Tape (CT) 296-LM385Z-1.2/LFT3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM385Z-1.2/LFT3 |
Description | IC VREF SHUNT -2.43%/+2.02% TO92 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V -2.43%, +2.02% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385Z-1.2/LFT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | -2.43%, +2.02% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 15 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.63100 | ¥66.31 |
25 | ¥6.22960 | ¥155.74 |
100 | ¥5.08290 | ¥508.29 |
250 | ¥4.72156 | ¥1,180.39 |
500 | ¥4.01836 | ¥2,009.18 |
1,000 | ¥3.21465 | ¥3,214.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.45265 | ¥4,905.30 |
6,000 | ¥2.28351 | ¥13,701.06 |
10,000 | ¥2.19893 | ¥21,989.30 |