LM285Z-1.2/NOPB | |
---|---|
DigiKey Part Number | LM285Z-1.2NS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM285Z-1.2/NOPB |
Description | IC VREF SHUNT 1% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM285Z-1.2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 10 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.35900 | ¥63.59 |
25 | ¥6.03600 | ¥150.90 |
100 | ¥4.95710 | ¥495.71 |
250 | ¥4.63352 | ¥1,158.38 |
500 | ¥4.09470 | ¥2,047.35 |
1,800 | ¥3.23273 | ¥5,818.91 |
3,600 | ¥3.01720 | ¥10,861.92 |
5,400 | ¥2.86634 | ¥15,478.24 |