LM385LP-1-2 | |
---|---|
DigiKey Part Number | 296-9562-5-ND |
Manufacturer | |
Manufacturer Product Number | LM385LP-1-2 |
Description | IC VREF SHUNT 2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±2% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385LP-1-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 15 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥9.52100 | ¥95.21 |
25 | ¥9.03840 | ¥225.96 |
100 | ¥7.42500 | ¥742.50 |
250 | ¥6.94108 | ¥1,735.27 |
500 | ¥6.13396 | ¥3,066.98 |
1,000 | ¥4.84263 | ¥4,842.63 |
3,000 | ¥4.51979 | ¥13,559.37 |
5,000 | ¥4.29379 | ¥21,468.95 |