LM34CZ/NOPB

DigiKey Part Number
LM34CZ/NOPB-ND
Manufacturer
Manufacturer Product Number
LM34CZ/NOPB
Description
SENSOR ANALOG -40F-230F TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°F ~ 230°F 10mV/°F TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM34CZ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°F ~ 230°F
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
4V ~ 30V
Resolution
10mV/°F
Features
-
Accuracy - Highest (Lowest)
±2°F
Test Condition
77°F
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.60000¥76.60
10¥61.28500¥612.85
25¥56.69280¥1,417.32
100¥49.03080¥4,903.08
500¥45.96642¥22,983.21
1,800¥42.90196¥77,223.53
Manufacturers Standard Package