IRLM220ATF | |
---|---|
DigiKey Part Number | IRLM220ATFTR-ND - Tape & Reel (TR) IRLM220ATFCT-ND - Cut Tape (CT) IRLM220ATFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLM220ATF |
Description | MOSFET N-CH 200V 1.13A SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel 200 V 1.13A (Ta) 2W (Tc) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | IRLM220ATF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 570mA, 5V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |