1.13A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,014 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.79851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.13A (Ta) | 4.5V, 10V | 200mOhm @ 1.95A, 10V | 3V @ 250µA | 10 nC @ 10 V | ±20V | 200 pF @ 15 V | - | 400mW (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.39792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.13A (Ta) | 4.5V, 10V | 200mOhm @ 1.95A, 10V | 3V @ 250µA | 10 nC @ 10 V | ±20V | 200 pF @ 15 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.13A (Ta) | 4.5V, 10V | 200mOhm @ 1.95A, 10V | 3V @ 250µA | 10 nC @ 10 V | ±20V | 200 pF @ 15 V | - | 400mW (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.13A (Ta) | 4.5V, 10V | 200mOhm @ 1.95A, 10V | 3V @ 250µA | 10 nC @ 10 V | ±20V | 200 pF @ 15 V | - | 400mW (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.13A (Ta) | 4.5V, 10V | 200mOhm @ 1.95A, 10V | 3V @ 250µA | 10 nC @ 10 V | ±20V | 200 pF @ 15 V | - | 400mW (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 1.13A (Ta) | 5V | 800mOhm @ 570mA, 5V | - | 15 nC @ 5 V | ±20V | 430 pF @ 25 V | - | 2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA |